help desk software
DATA SHEET

3055/1-RD001

Alpha Wire

Hook-up Wire 18AWG 2.03mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3055/1-RD001
Alias/AKA:
3055/1-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
18 AWG
Bunch Stranding:
N/R
Conductor Material:
Tinned Copper
Cable Diameter:
2.03 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
Red
This ALPHA WIRE part 3055/1-RD001 is a high-quality hook-up wire featuring 18AWG 2.03mm tinned copper conductors, colored in vibrant red. This wire is rated for a voltage of up to 300VAC, making it suitable for a wide range of electrical applications. Each spool contains 304.8m (1000ft) of wire, providing you with plenty of length for your projects. Trust ALPHA WIRE for reliable, durable wire solutions.
Search Keywords:
30551RD001
  Different packaging options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$256.51
$256.510
3
$245.52
$736.560
5
$231.40
$1,157.000
10
$218.47
$2,184.700
25 +
$197.78
$4,944.500
Tools/3D Models