3055-GY005
Alpha WireHook-up Wire 18AWG 2.03mm Tinned Copper Green/Yellow 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3055-GY005
Alias/AKA:
3055-GRN/YEL-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.03 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
Green/Yellow
Hook-up Wire 18AWG 2.03mm Tinned Copper Green/Yellow 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3055GY005
Different packaging options available. See Alternatives
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$50.03
$50.030
5
$48.82
$244.100
10
$48.09
$480.900
25
$47.37
$1,184.250
50
$46.66
$2,333.000
100
$45.96
$4,596.000
250
+
$45.27
$11,317.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1179C-SL005
Slate - 30.48m (100ft)/Spool
3055-BK005
Hook-up Wire 18AWG 2.03mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
3055-WH005
Hook-up Wire 18AWG 2.03mm Tinned Copper - White - 300VAC - 30.48m (100ft)/Spool
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...