Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3071-GR001
Alias/AKA:
3071-GREEN-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.38 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-20 to 105 °C
Color:
Green
Hook-up Wire 22AWG 2.38mm Tinned Copper- Green - 600V - 304.8m (1000ft)/Spool
Search Keywords:
3071GR001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$193.69
$193.690
3
$190.79
$572.370
5
$187.92
$939.600
10
$185.11
$1,851.100
25
+
$181.71
$4,542.750
Product Guides