Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3075-BL005
Alias/AKA:
3075-BLUE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.85 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Blue
Hook-up Wire 18AWG 2.85mm Tinned Copper - Blue - 600V - 30.48m (100ft)/Spool
Search Keywords:
3075BL005
Different packaging options available. See Alternatives
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$61.26
$61.260
5
$60.34
$301.700
10
$59.44
$594.400
25
$58.55
$1,463.750
50
$57.67
$2,883.500
100
$56.80
$5,680.000
250
+
$55.95
$13,987.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3075-SL005
Hook-up Wire 18AWG 2.85mm Tinned Copper - Slate - 600V Spool - 30.48m (100ft)/Spool
1-5103308-0
A/L LOW PRO HDR 50P VERT BLACK
205205-2
CRIMP SNAP RCPT ASSY,SIZE 2
5747301-2
D Sub Connector - DB37 - 37 Contacts - Receptacle - Solder - DC - AMPLIMITE HD-20 Series -...
030-1955-000
D Sub Contact - ITT Cannon D*U Series D Sub Connectors - Socket - Copper Alloy - Gold Plat...