3211-SL001
Alpha WireMulti-Conductor Cable Braid Polyvinyl Chloride/Nylon 2 Conductors 24AWG 4.34mm 600VAC - Slate - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3211-SL001
Alias/AKA:
3211-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 2 Conductors 24AWG 4.34mm 600VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords:
3211SL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
14
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$1,932.62
$1,932.620
3
$1,881.08
$5,643.240
5
+
$1,832.23
$9,161.150
Product Guides