3251-WH001
Alpha WireHook-up Wire 22AWG 1.22mm Tinned Copper - White - 300VAC - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3251-WH001
Alias/AKA:
3251-WHITE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.22 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-10 to 80 °C
Color:
White
Hook-up Wire 22AWG 1.22mm Tinned Copper - White - 300VAC - 304.8m (1000ft)/Spool
Search Keywords:
3251WH001
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/18/24
Factory Lead-Time
9 Weeks
can ship
1/7/25
Quantity
Unit Price
Ext. Price
1
$239.81
$239.810
3
$236.27
$708.810
5
$223.11
$1,115.550
10
$212.33
$2,123.300
25
+
$186.77
$4,669.250
Product Guides