3580/40-SL005
Alpha WireFlat Cable Polyvinyl Chloride 40 Conductors 28AWG 300VAC Gray/Red Stripe - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3580/40-SL005
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Jacket Material:
Polyvinyl Chloride
Type:
Flat Cable
Number of Conductors:
40
Life Cycle:
Discontinued
Flat Cable Polyvinyl Chloride 40 Conductors 28AWG 300VAC Gray/Red Stripe - 30.48m (100ft)/Spool
Search Keywords:
358040SL005
This product has been discontinued by the supplier
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
133
can ship
12/6/24
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Product Guides