3582/60-SL005
Alpha WireFlat Cable 60 Conductors 0.635mm 30AWG Solid Bare Copper 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3582/60-SL005
Alias/AKA:
3582/60-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Cable Pitch:
0.635 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
60
Life Cycle:
Discontinued
Flat Cable 60 Conductors 0.635mm 30AWG Solid Bare Copper 300VAC - 30.48m (100ft)/Spool
Search Keywords:
358260SL005
This product is discontinued, but still in stock
IN STOCK:
25
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$1,690.49
$1,690.490
3
$1,665.13
$4,995.390
5
$1,054.58
$5,272.900
8
$679.93
$5,439.440
10
+
$666.33
$6,663.300
Product Guides