help desk software
DATA SHEET

460619-ORANGE-100

Alpha Wire

Orange - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
460619-ORANGE-100
Alias/AKA:
460619-OR005
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Orange - 30.48m (100ft)/Spool
Search Keywords:
460619ORANGE100
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$503.43
$6,544.590
25
$276.33
$6,908.250
38
$187.53
$7,126.140
50 +
$183.78
$9,189.000
Tools/3D Models