5113C-SL005
Alpha WireMulti-Conductor Cable - 3 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5113C-SL005
Alias/AKA:
5113C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The 5113C-SL005 from Alpha Wire is multi-conductor cable with 3 conductors, 24 AWG wire gauge, 7/32 conductor strand and 300V voltage rating. This cable has tinned copper conductor, poly-vinyl chloride (PVC) conductor insulation, Suprashield®/tinned copper foil/braid shield (100%/70% coverage) and slate color poly-vinyl chloride (PVC) jacket with 0.191" (4.85mm) diameter. Operating temperature range is from -35°C to 105°C.
Search Keywords:
5113CSL005
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$624.24
$624.240
3
$607.14
$1,821.420
5
$598.03
$2,990.150
10
+
$589.06
$5,890.600
Product Guides
CUSTOMERS
ALSO BOUGHT
1299/20C-SL001
Multi-Conductor Cable 20 Conductors 22AWG 8.4mm 300VAC - Slate - 304.8m (1000ft)/Spool
3055-VI001
Hook-up Wire 18AWG 2.03mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool
5153C-SL001
Slate - 304.8m (1000ft)/Spool
5162C-SL001
Multi-Conductor Cable 2 Conductors 18AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spo...
5388C-SL001
Slate - 304.8m (1000ft)/Spool