Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5388C-SL001
Alias/AKA:
5388C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The ALPHA WIRE part 5388C-SL001 is a high-quality cable designed for various applications. With a sleek and durable slate jacket, it provides excellent protection against abrasion, chemicals, and UV radiation. This cable comes in a convenient 304.8m (1000ft) spool, making it perfect for larger installations or projects that require extensive wiring. Trust ALPHA WIRE's reliable and long-lasting 5388C-SL001 cable to deliver exceptional performance and unmatched durability.
Search Keywords:
5388CSL001
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$4,464.55
$4,464.550
3
$4,292.84
$12,878.520
5
+
$4,228.45
$21,142.250
Product Guides
CUSTOMERS
ALSO BOUGHT
1299/20C-SL001
Multi-Conductor Cable 20 Conductors 22AWG 8.4mm 300VAC - Slate - 304.8m (1000ft)/Spool
3055-VI001
Hook-up Wire 18AWG 2.03mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool
5113C-SL005
Multi-Conductor Cable - 3 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacke...
5153C-SL001
Slate - 304.8m (1000ft)/Spool
5162C-SL001
Multi-Conductor Cable 2 Conductors 18AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spo...