help desk software

5479L-SLATE-500

Alpha Wire

Slate - 152.4m (500ft)/Spool

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5479L-SLATE-500
Alias/AKA:
5479L-SL002
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Slate - 152.4m (500ft)/Spool
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,723.79
$1,723.790
3
$1,676.17
$5,028.510
5 +
$1,631.02
$8,155.100