5855-BK005
Alpha WireHook-up Wire 22AWG 1.3mm Silver Plated Copper Black 600VAC - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5855-BK005
Alias/AKA:
5855-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.3 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
Black
The ALPHA WIRE part 5855-BK005 is a reliable and high-quality hook-up wire designed for various electrical applications. This wire features a 22AWG gauge and a diameter of 1.3mm, making it suitable for efficient power transmission. The wire is made from silver-plated copper, ensuring optimal conductivity and corrosion resistance. Its black color adds a sleek and professional look to any installation or project. With a voltage rating of 600VAC, this wire can handle demanding electrical systems without compromising safety. Each spool contains 30.48m (100ft) of wire, providing ample length for multiple projects. Choose the ALPHA WIRE 5855-BK005 for a dependable wire solution that offers both performance and durability.
Search Keywords:
5855BK005
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$121.54
$121.540
5
$119.64
$598.200
10
$118.44
$1,184.400
25
$117.26
$2,931.500
50
$116.09
$5,804.500
75
$114.92
$8,619.000
100
+
$113.78
$11,378.000
CUSTOMERS
ALSO BOUGHT
5855-RD005
Hook-up Wire 22AWG 1.3mm Silver Plated Copper - Red - 600V Bulk - 30.48m (100ft)/Spool
5855-BL005
Hook-up Wire 22AWG 1.3mm Silver Plated Copper - Blue - 600V Bulk - 30.48m (100ft)/Spool
A-MCSSP60005
Cable Assembly Cat 6 SSTP 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
5855-GR005
Hook-up Wire 22AWG 1.3mm Silver Plated Copper- Green - 600V Bulk - 30.48m (100ft)/Spool
5855-OR005
Orange - 30.48m (100ft)/Spool