help desk software
DATA SHEET

5857-GR001

Alpha Wire

Green - 304.8m (1000ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5857-GR001
Alias/AKA:
5857-GREEN-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The ALPHA WIRE part 5857-GR001 is a high-quality wire that comes in a vibrant green color. With a length of 304.8 meters (1000 feet) per spool, this wire provides an ample supply for various applications. It is crafted with exceptional craftsmanship and is ideal for a wide range of electrical and electronic projects. Whether you are working on a home improvement project or industrial wiring, this green wire from ALPHA WIRE is a reliable and durable choice.
Search Keywords:
5857GR001
  Different packaging options available.  See Alternatives
IN STOCK: 0
On Order:
1   can ship 11/28/24 
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,757.25
$1,757.250
3
$1,710.39
$5,131.170
5 +
$1,665.96
$8,329.800
Tools/3D Models