help desk software
DATA SHEET

5875-YL001

Alpha Wire

Yellow - 304.8m (1000ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5875-YL001
Alias/AKA:
5875-YELLOW-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The ALPHA WIRE part 5875-YL001 is a high-quality wire in a vibrant yellow color. This wire comes in a convenient spool packaging, containing 304.8 meters (1000 feet) of wire. It is designed to be durable and efficient, making it perfect for a wide range of electrical and electronic applications. Whether you need to connect components or create intricate circuits, this yellow wire will provide reliable performance.
Search Keywords:
5875YL001
  Different packaging options available.  See Alternatives
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,179.90
$1,179.900
3
$1,097.03
$3,291.090
5
$1,086.06
$5,430.300
10 +
$1,075.20
$10,752.000
Tools/3D Models