6343-SL001
Alpha WireMulti-Conductor Cable - 7 Conductors - 22 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6343-SL001
Alias/AKA:
6343-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The 6343-SL001 from Alpha Wire is multi-conductor cable with 7 conductors, 22 AWG wire gauge, 7/28 conductor strand and 300V voltage rating. This cable has tinned copper conductor, poly-vinyl chloride (PVC) conductor insulation, aluminum / tinned copper foil/braid shield (100%/65% coverage) and slate color poly-vinyl chloride (PVC) jacket with 0.241" (6.12mm) diameter. Operating temperature range is from -20°C to 80°C.
Search Keywords:
6343SL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$1,845.08
$1,845.080
3
$1,795.88
$5,387.640
5
+
$1,749.23
$8,746.150
Product Guides