help desk software
DATA SHEET

6366-SL001

Alpha Wire

Slate - 304.8m (1000ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6366-SL001
Alias/AKA:
6366-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
ALPHA WIRE part 6366-SL001 is a high-quality wire spool that provides exceptional conductivity and durability. This particular spool comes in a sleek slate color and offers a generous length of 304.8m (1000ft), ensuring you have plenty of wire for your electrical projects. Whether you're working on residential or commercial installations, the 6366-SL001 wire spool from ALPHA WIRE is a reliable choice for delivering a consistent and efficient electrical connection.
Search Keywords:
6366SL001
  Different packaging options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,311.65
$2,311.650
3
$2,191.57
$6,574.710
5 +
$2,158.69
$10,793.450
Tools/3D Models