6367-SL001
Alpha WireMulti-Pair Cable - 14 (7 Pair Twisted) Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6367-SL001
Alias/AKA:
6367-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The 6367-SL001 from Alpha Wire is multi-pair cable with 14 (7 pair twisted) conductors, 24 AWG wire gauge, 7/32 conductor strand and 300V voltage rating. This cable has tinned copper conductor, poly-vinyl chloride (PVC) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color poly-vinyl chloride (PVC) jacket with 0.308" (7.82mm) diameter. Operating temperature range is from -20°C to 80°C.
Search Keywords:
6367SL001
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
5
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$2,625.42
$2,625.420
3
$2,599.16
$7,797.480
5
+
$2,573.17
$12,865.850
Product Guides