6367-SL005
Alpha WireMulti-Pair Cable - 14 (7 Pair Twisted) Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6367-SL005
RoHS:
Yes
HTS:
8544493080
Supplier Standard Pack
1
The 6367-SL005 from Alpha Wire is multi-pair cable with 14 (7 pair twisted) conductors, 24 AWG wire gauge, 7/32 conductor strand and 300V voltage rating. This cable has tinned copper conductor, poly-vinyl chloride (PVC) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color poly-vinyl chloride (PVC) jacket with 0.308" (7.82mm) diameter. Operating temperature range is from -20°C to 80°C.
Search Keywords:
6367SL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
38
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$429.58
$429.580
3
$423.13
$1,269.390
5
$416.79
$2,083.950
10
+
$406.67
$4,066.700
Product Guides