65809-SLATE-100
Alpha WireMulti-Conductor Cable - 9 Conductors - 18 AWG - 16/30 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
65809-SLATE-100
Alias/AKA:
65809-SL005
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The 65809-SLATE-100 from Alpha Wire is multi-conductor cable with 9 conductors, 18 AWG wire gauge, 16/30 conductor strand and 600V voltage rating. This cable has bare copper conductor, poly-vinyl chloride (PVC) conductor insulation and slate color poly-vinyl chloride (PVC) jacket with 0.445" (11.30mm) diameter. Operating temperature range is from -5°C to 90°C.
Search Keywords:
65809SLATE100
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$398.05
$398.050
3
$392.08
$1,176.240
5
$386.19
$1,930.950
10
+
$378.37
$3,783.700
Product Guides