65850-SL001
Alpha WireMulti-Conductor Cable Polyvinyl Chloride 50 Conductors 18AWG 25.83mm 600VAC - Slate - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
65850-SL001
Alias/AKA:
65850-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
50
Conductor Material:
Bare Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Polyvinyl Chloride 50 Conductors 18AWG 25.83mm 600VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords:
65850SL001
IN STOCK:
0
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$10,765.24
$10,765.240
3
$10,603.76
$31,811.280
5
+
$10,444.70
$52,223.500
Product Guides