65904CY-SLATE-100
Alpha WireMulti-Conductor Cable 4 Conductors 8AWG Bare Copper 600VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
65904CY-SLATE-100
Alias/AKA:
65904CY-SL005
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
4
Conductor Material:
Bare Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Life Cycle:
Discontinued
Multi-Conductor Cable 4 Conductors 8AWG Bare Copper 600VAC - 30.48m (100ft)/Spool
Search Keywords:
65904CYSLATE100
This product has been discontinued by the supplier
Product Guides