6821-BK005
Alpha WireHook Up Wire - Stranded - 26 (7/34) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6821-BK005
Alias/AKA:
6821-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Bare Copper
Cable Diameter:
0.89 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Black
Hook Up Wire - Stranded - 26 (7/34) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper
Search Keywords:
6821BK005
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
19
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$85.17
$85.170
5
$57.71
$288.550
10
$52.21
$522.100
25
$47.53
$1,188.250
50
$45.16
$2,258.000
100
$42.89
$4,289.000
250
+
$42.25
$10,562.500
Product Guides