6823-OR005
Alpha WireHook Up Wire - Stranded - 22 (7/30) AWG - 300V - mPPE - Orange - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6823-OR005
Alias/AKA:
6823-ORANGE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Bare Copper
Cable Diameter:
1.17 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Orange
Hook Up Wire - Stranded - 22 (7/30) AWG - 300V - mPPE - Orange - 100 ft - Tinned Copper
Search Keywords:
6823OR005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$76.68
$76.680
5
$68.43
$342.150
10
$66.38
$663.800
25
$60.93
$1,523.250
50
$60.01
$3,000.500
100
$59.11
$5,911.000
250
+
$57.02
$14,255.000
Product Guides