77121-SL005
Alpha WireMulti-Conductor Cable - 12 Conductors - 18 AWG - 16/30 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77121-SL005
RoHS:
Yes
COO:
US
Supplier Standard Pack
5
The 77121-SL005 from Alpha Wire is multi-conductor cable with 12 conductors, 18 AWG wire gauge, 16/30 conductor strand and 600V voltage rating. This cable has tinned copper conductor, polyphenylene ether modified (mPPE) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color polyphenylene ether modified (mPPE) jacket with 0.350" (8.89mm) diameter. Operating temperature range is from -50°C to 105°C.
Search Keywords:
77121SL005
IN STOCK:
0
Manufacturer Stock:
10
can ship
12/9/24
MOQ for out of Stock Qty:
2
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
2
$3,140.81
$6,281.620
3
$2,210.20
$6,630.600
4
$1,710.00
$6,840.000
5
+
$1,675.80
$8,379.000
Product Guides