77202-SL199
Alpha WireMulti-Conductor Cable - 7 Conductors - 24 AWG - 7/32 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77202-SL199
RoHS:
Yes
Supplier Standard Pack
500
The 77202-SL199 from Alpha Wire is multi-conductor cable with 7 conductors, 24 AWG wire gauge, 7/32 conductor strand and 600V voltage rating. This cable has tinned copper conductor, polyphenylene ether modified (mPPE) conductor insulation, aluminum / tinned copper foil/braid shield ( 100% coverage ) and slate color polyphenylene ether modified (mPPE) jacket with 0.229" (5.82mm) diameter. Operating temperature range is from -50°C to 105°C.
Search Keywords:
77202SL199
IN STOCK:
0
Manufacturer Stock:
625
can ship
12/9/24
MOQ for out of Stock Qty:
125
Price Per:
Foot
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
125
$39.84
$4,980.000
250
$21.03
$5,257.500
375
$14.46
$5,422.500
500
+
$14.17
$7,085.000
Product Guides