781601-VI005
Alpha WireHook-Up Wire - 16 AWG - Solid Conductor Strand - 600V - Violet Color - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
781601-VI005
RoHS:
Yes
HTS:
8544493080
Supplier Standard Pack
1
The 781601-VI005 from Alpha Wire is hook-up wire with 16 AWG wire gauge, solid conductor strand and 600V voltage rating. This cable has tinned copper conductor and poly-vinyl chloride (PVC) jacket with 0.115" (2.92mm) diameter and violet color. Operating temperature range is from -20°C to 105°C.
Search Keywords:
781601VI005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$107.79
$107.790
5
$99.75
$498.750
10
$96.85
$968.500
25
$91.55
$2,288.750
50
$89.11
$4,455.500
100
$87.77
$8,777.000
250
+
$85.68
$21,420.000
Product Guides