help desk software
DATA SHEET

788133-RD005

Alpha Wire

Red - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
788133-RD005
Alias/AKA:
788133-RED-100
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Red - 30.48m (100ft)/Spool
Search Keywords:
788133RD005
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$566.63
$566.630
3
$548.38
$1,645.140
5
$505.43
$2,527.150
10 +
$467.21
$4,672.100
Tools/3D Models