79045-SL005
Alpha WireMulti-Conductor Cable 3 Conductors 22AWG 4.92mm 600VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
79045-SL005
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 3 Conductors 22AWG 4.92mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
79045SL005
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
13
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$439.42
$439.420
3
$421.33
$1,263.990
5
$416.63
$2,083.150
10
+
$412.47
$4,124.700
Product Guides