Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
79258-SL005
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Package Type:
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Slate - 30.48m (100ft)/Spool
Search Keywords:
79258SL005
IN STOCK:
0
Manufacturer Stock:
11
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$782.28
$782.280
3
$770.54
$2,311.620
5
$753.30
$3,766.500
10
+
$742.01
$7,420.100
Product Guides