Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
802534W-WH032
Alias/AKA:
802534W-WHITE-EACH
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
White Loose piece/Pkg
Search Keywords:
802534WWH032
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
35
can ship
12/2/24
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$91.64
$91.640
5
$90.29
$451.450
10
$83.20
$832.000
25
$79.81
$1,995.250
50
$77.29
$3,864.500
100
$73.09
$7,309.000
250
+
$70.61
$17,652.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1546921-1
STR RLF ASSY,TUBING,SIZE 11
66504-3
TE’s size 20 DF, Crimp, Snap-In sockets feature a tulip entry design in order to prevent c...
788159-2
Circular Connector - CPC Series 1 - Cable Mount Receptacle - 9 Contacts.
3200506
Ferrule - sleeve length: 12 mm - length: 18 mm - color: white
NM-12-BR
Nickel Plated Brass Locking Nut M12 X 1.5