808036B-BK089
Alpha WireLacing Tape - Variable Bundle Diameter - 0.110" (2.79mm) Width - 80 lbs (36.29 kg) Tensile Strength - 750.00' (228.60m) Length - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
808036B-BK089
RoHS:
Yes
Supplier Standard Pack
1
The 808036B-BK089 from Alpha Wire is black lacing tape with variable bundle diameter, 0.110" (2.79mm) width and 80 lbs (36.29 kg) tensile strength. This lacing tape comes in 228.6m (250yds) spool. The 808036B-BK089 is great economical way to easily bundle wire and cable. Operating temperature range is from -55°C to 121°C.
Search Keywords:
808036BBK089
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$196.30
$196.300
3
$193.36
$580.080
5
$190.46
$952.300
10
$187.60
$1,876.000
25
+
$184.16
$4,604.000
Product Guides