help desk software
DATA SHEET

FIT-600-1/2-BK016

Alpha Wire

FIT-600 1/2" BLACK - 45.72m (150ft)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
FIT-600-1/2-BK016
RoHS:
Yes
HTS:
3917320050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Tubing
Body Material:
Chlorinated Polyolefin
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
2:1
Dielectric Strength:
11.81 KV/mm
Operating Temperature:
-75 to 121 °C
FIT-600 1/2" BLACK - 45.72m (150ft)
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$784.64
$784.640
3
$774.84
$2,324.520
5 +
$765.27
$3,826.350
Tools/3D Models