Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
M2449-SL001
Alias/AKA:
M2449-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
ALPHA WIRE part M2449-SL001 is a high-quality wire with a sleek slate color that adds a touch of sophistication to any electrical project. With a generous length of 304.8m (1000ft) per spool, this wire provides ample supply for various applications. Its 304-grade stainless steel construction ensures excellent durability and resistance to corrosion, making it perfect for both indoor and outdoor use. Whether you are working on commercial installations or residential projects, this wire will deliver reliable performance, ensuring a long-lasting and efficient electrical system.
Search Keywords:
M2449SL001
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$5,343.32
$5,343.320
3
$5,137.82
$15,413.460
5
+
$5,060.75
$25,303.750
Product Guides
CUSTOMERS
ALSO BOUGHT
F221V1/2-BK016
FIT-221V 1/2" BLACK - 45.72m (150ft)
192993-0042
Circular Connector - 8 Contact - Zinc Alloy - Female - Crimp Terminal - Plug
192993-0092
Circular Connector Clamp - 12 Shell Size - 21.2mm Cable Diameter - Metal - Trident Neptune...
63827-0800
Application Tooling, Hand Crimp Tool for 1.50mm Pitch Pico-Lock Crimp Terminals
OPB615
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch