Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
M5366-SL001
Alias/AKA:
M5366-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Slate - 304.8m (1000ft)/Spool
Search Keywords:
M5366SL001
IN STOCK:
0
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$3,178.31
$3,178.310
3
$3,013.20
$9,039.600
5
+
$2,968.00
$14,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6328-SL001
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 4 Conductors 24AWG 5.25mm 300VAC ...
192991-0043
Contact SKT Crimp ST Cable Mount 24AWG Loose
192991-0046
View contact tab for full specs
192991-0208
Contact SKT Crimp ST Cable Mount 16AWG Bag
08-52-0072
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag