Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKQBAMA010
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Bulk
Dimension:
10 x 10.3 x 23.2 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Plunger
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/A
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 2.55N Thru-Hole
Search Keywords:
SKQBAMA010
IN STOCK:
61
Can Ship immediately
You may purchase in-stock quantity up to 61
MOQ for In Stock Qty:
100
Available in less than min:
61
MOQ for out of Stock Qty:
1500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5742
$0.574
100
$0.5220
$52.200
250
$0.5142
$128.550
500
$0.5065
$253.250
1,000
$0.4989
$498.900
1,500
$0.4914
$737.100
3,000
$0.3024
$907.200
4,500
$0.2394
$1,077.300
6,000
+
$0.2346
$1,407.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides