help desk software
DATA SHEET

SPPJ311500

Alps Electric

Switch Push Button N.O./N.C. SPDT Plunger 0.2A 30VDC Momentary Contact PC Pins Bracket Mount/Through Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SPPJ311500
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4500
Package Type:
Bulk
Mounting:
Bracket Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.2A@30 VDC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
5 x 22 x 8.3 mm
Switch Push Button N.O./N.C. SPDT Plunger 0.2A 30VDC Momentary Contact PC Pins Bracket Mount/Through Hole Bulk
Search Keywords:
SPPJ311500
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
25
Available in less than min:
4
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.395
$1.395
25
$1.268
$31.700
250
$1.030
$257.500
500
$0.984
$492.000
1,000
$0.942
$942.000
4,500
$0.879
$3,955.500
9,000
$0.866
$7,794.000
13,500
$0.853
$11,515.500
18,000 +
$0.840
$15,120.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides