SSSF112500
Alps ElectricSwitch Slide SP Extended Side Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSSF112500
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Bulk
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Extended Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
14.5 x 16 x 8.5 mm
Switch Slide SP Extended Side Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk
Search Keywords:
SSSF112500
IN STOCK:
994
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4614
$23.070
500
$0.3796
$189.800
1,000
$0.3637
$363.700
4,000
$0.3359
$1,343.600
8,000
$0.3308
$2,646.400
12,000
$0.3259
$3,910.800
16,000
$0.3210
$5,136.000
28,000
+
$0.3162
$8,853.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides