SSSF121900
Alps ElectricSwitch Slide DP Side Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSSF121900
RoHS:
Yes
HTS:
8536509050
COO:
CN
Supplier Standard Pack
3000
Package Type:
Bulk
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
14.5 x 13 x 8.5 mm
Switch Slide DP Side Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk
Search Keywords:
SSSF121900
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6308
$31.540
250
$0.5290
$132.250
1,000
$0.4895
$489.500
3,000
$0.4620
$1,386.000
6,000
$0.4493
$2,695.800
9,000
$0.4373
$3,935.700
12,000
$0.4308
$5,169.600
27,000
+
$0.4243
$11,456.100
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides