Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSSS212400
RoHS:
Yes
HTS:
8536509050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SP4T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@6VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
15 x 5.65 x 3.5 mm
Switch Slide SP4T Side Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords:
SSSS212400
IN STOCK:
63
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7220
$36.100
100
$0.7112
$71.120
250
$0.7005
$175.125
500
$0.6900
$345.000
1,000
$0.5175
$517.500
1,500
$0.4830
$724.500
2,000
+
$0.4733
$946.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides