help desk software
DATA SHEET

SSSS811501

Alps Electric

Switch Slide SP Side Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSSS811501
RoHS:
Yes
HTS:
8536509050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9000
Package Type:
Reel
Mounting:
PCB Surface Mount
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SP3T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@5VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
Gull Wing
Dimension:
12.7 x 5 x 1.9 mm
Switch Slide SP Side Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R
Search Keywords:
SSSS811501
IN STOCK: 2,486
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5196
$51.960
500
$0.5118
$255.900
1,000
$0.5042
$504.200
2,250
$0.4966
$1,117.350
4,500
$0.3056
$1,375.200
6,750
$0.2419
$1,632.825
9,000 +
$0.2371
$2,133.900
Tools/3D Models
Product Guides