Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SSSS812701
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Mounting:
Surface Mount
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SP
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@5VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
Gull Wing
Dimension:
12.2 x 5 x 1.9 mm
Life Cycle:
Discontinued
Switch Slide SP Side Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R
Search Keywords:
SSSS812701
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides