Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
110-404
RoHS:
Yes
HTS:
8536908530
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
3
Enclosure; Box-Lid; Polystyrene; Gray; 4.33x4.33x2.6 In; IP66; NEMA 4X; TK Series
Search Keywords:
110404
IN STOCK:
36
Can Ship immediately
Manufacturer Stock:
513
can ship
12/6/24
Minimum Order:
3
Multiple:
3
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
3
$17.14
$51.420
12
$15.41
$184.920
27
$14.98
$404.460
102
$13.84
$1,411.680
252
$13.49
$3,399.480
501
$13.29
$6,658.290
1,002
+
$13.01
$13,036.020
Product Guides
CUSTOMERS
ALSO BOUGHT
240D25
Relay SSR 280V AC-IN 240V AC-OUT 4-Pin
788-304
Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous ...
3015P
30A 250V 3P4W (L15-30P)Standard NEMA Locking Plug
3240188
Cable duct for installation and mounting in control cabinets - gray - comprising upper par...
104M06QC47
Cap RC Network 0.1uF 600V 20% 47 Ohm 10% 1R/1C 85°C