Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
1G2UM
RoHS:
Yes
HTS:
8536200040
COO:
DE
Supplier Standard Pack
1
Mounting:
DIN Rail
Current Rating:
2 A
Number of Poles:
1
Actuator Type:
N/A
Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - G Curve - 1P - 2.0A
Search Keywords:
1G2UM
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$19.84
$19.840
10
$17.83
$178.300
25
$17.33
$433.250
50
$16.87
$843.500
100
$16.01
$1,601.000
250
$15.61
$3,902.500
500
+
$15.38
$7,690.000
Tools/3D Models
Product Guides