Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
20D27SC
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
5
Type:
Diazed
Fuse Size:
22 x 50 mm
Acting:
Slow Blow
Current Rating:
20 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Diazed Slow Blow Acting 20A 500V Holder Cartridge 22 X 50mm
Search Keywords:
20D27SC
IN STOCK:
0
Manufacturer Stock:
13
can ship
11/29/24
Minimum Order:
5
Multiple:
5
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
5
$12.88
$64.400
25
$11.67
$291.750
50
$11.15
$557.500
100
$10.83
$1,083.000
250
$10.23
$2,557.500
500
$9.96
$4,980.000
1,000
+
$9.81
$9,810.000
Product Guides