25D27SC
AltechFuse Diazed Slow Blow Acting 25A 500V Holder Cartridge 22 X 50mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
25D27SC
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
5
Type:
Diazed
Fuse Size:
22 x 50 mm
Acting:
Slow Blow
Current Rating:
25 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
The ALTECH part 25D27SC is a high-quality fuse designed for use in various electrical applications. This fuse is a Diazed Slow Blow Acting type, ensuring reliable and consistent performance in protecting electrical circuits. With a voltage rating of 500V and a current rating of 25A, this fuse is suitable for a wide range of industrial and commercial applications.The 25D27SC fuse features a durable cartridge design, measuring 22 x 50mm in size. This compact size makes it easy to install and fit into standard fuse holders. The fuse holder included with this product ensures secure and efficient connections, minimizing the risk of damage or electrical malfunction.With its slow blow acting feature, this fuse provides reliable protection against short circuits and overloads. It offers a delay before blowing, allowing temporary overloads to pass through without interrupting the electrical system. This feature is particularly useful in applications with high inrush currents or instances where short-duration overloads are expected.Overall, the ALTECH 25D27SC fuse is a reliable and high-performing component for safeguarding electrical circuits. Its robust construction, high voltage and current ratings, compact size, and slow blow acting capability make it an ideal choice for a wide range of industrial and commercial applications.
Search Keywords:
25D27SC
IN STOCK:
0
Manufacturer Stock:
30
can ship
11/29/24
Minimum Order:
5
Multiple:
5
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
5
$12.88
$64.400
25
$11.67
$291.750
50
$11.15
$557.500
100
$10.83
$1,083.000
250
$10.23
$2,557.500
500
$9.96
$4,980.000
1,000
+
$9.81
$9,810.000
Product Guides