help desk software
DATA SHEET

3D30UL

Altech

Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 3P - 30A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
3D30UL
RoHS:
Yes
HTS:
8536200040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Calibration Temperature:
40°C (104°F)
Actuator Type:
Handle
Mechanical Life:
10063 switching cycles ON/ OFF
Ambient Temperature:
-25°C to +55°C (-13°F to 131°F )
Number of Poles:
3
Electrical Life:
6063 switching cycles ON/ OFF
Mounting:
DIN Rail
Current Rating:
30 A
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 3P - 30A
Search Keywords:
3D30UL
IN STOCK: 22
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.90
$81.900
5
$75.79
$378.950
10
$73.59
$735.900
25
$69.56
$1,739.000
50
$67.71
$3,385.500
100
$66.69
$6,669.000
250 +
$65.10
$16,275.000
Tools/3D Models