Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
40NH00AM-6
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
3
Type:
NH
Fuse Size:
52 x 28 x 42.5 mm
Acting:
Fast
Current Rating:
40 A
Maximum AC Voltage Rating:
660 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse NH Fast Acting 40A 660V Holder Pin 52 X 28 X 42.5mm
Search Keywords:
40NH00AM6
IN STOCK:
0
Manufacturer Stock:
3
can ship
11/29/24
Minimum Order:
3
Multiple:
3
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
3
$10.34
$31.020
27
$9.38
$253.260
51
$8.96
$456.960
102
$8.70
$887.400
252
$8.22
$2,071.440
501
$8.00
$4,008.000
1,002
+
$7.88
$7,895.760
Product Guides