5315863
AltechCable Gland - PG16 Thread Size - 4 Holes - 0.394" (10.00mm) Thread Length - 0.197" (5.0mm) Hole Diameter - Polyamide (PA6), Nylon 6 - Light Grey. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
5315863
RoHS:
Yes
HTS:
3917400090
COO:
FR
Supplier Standard Pack
50
The 5315863 from Altech is cable gland with PG16 thread size, 4 holes, 0.394" (10.00mm) thread length and 0.197" (5.0mm) hole diameter. This cable gland is made of polyamide (PA6), nylon 6 with light grey color. Operating temperature range is from -30°C to 120°C.
Search Keywords:
5315863
IN STOCK:
0
Manufacturer Stock:
36
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
5
$10.70
$53.500
25
$9.67
$241.750
50
$9.22
$461.000
100
$8.95
$895.000
250
$8.56
$2,140.000
500
$8.32
$4,160.000
1,000
+
$8.10
$8,100.000
Product Guides