5318205
AltechCable Gland - M20x1.5 Thread Size - 3 Holes - 0.354" (9.00mm) Thread Length - 0.079" (2.0mm) Hole Diameter - Polyamide (PA6), Nylon 6 - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
5318205
RoHS:
Yes
Supplier Standard Pack
50
The 5318205 from Altech is cable gland with M20x1.5 thread size, 3 holes, 0.354" (9.00mm) thread length and 0.079" (2.0mm) hole diameter. This cable gland is made of polyamide (PA6), nylon 6 with black color. Operating temperature range is from -30°C to 120°C.
Search Keywords:
5318205
IN STOCK:
0
Manufacturer Stock:
3
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$4.763
$4.763
50
$4.330
$216.500
100
$4.130
$413.000
250
$4.010
$1,002.500
500
$3.790
$1,895.000
1,000
$3.690
$3,690.000
2,500
$3.600
$9,000.000
5,000
$3.540
$17,700.000
7,500
+
$3.490
$26,175.000
Product Guides